+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7035

Test leads; Inom: 5A; Len: 1.1m; banana plug 4mm,crocodile clip


Manufacturer: PEAKTECH

Manufacturer part number:
P 7035
TME Symbol:
PKT-P7035

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
5A
Cable length
1.1m
Colour
black, red
Connector variant
  • non-insulated
  • with 4mm transversal socket
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight71.2 g
EAN code4250569406744
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7035
60 in TME stock
Net price for quantities from 1 set - 9.86 USDGross price for quantities from 1 set - 9.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.