+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7048

Test leads; Umax: 50VAC,120VDC; Imax: 10A; Len: 0.75m


Manufacturer: PEAKTECH

Manufacturer part number:
P 7048
TME Symbol:
PKT-P7048

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Max. voltage
50V AC, 120V DC
Maximum current
10A
Cable length
0.75m
Kit contents
test leads x4
Colour
black, blue, red, yellow
Connector variant
  • non-insulated
  • with 4mm axial socket
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight121.73 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7048
13 in TME stock
Net price for quantities from 1 set - 11.30 USDGross price for quantities from 1 set - 11.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.