+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 8100

Digital multimeter; Software: included


Manufacturer: PEAKTECH

Manufacturer part number:
P 8100
TME Symbol:
PKT-P8100

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Software
included
Standard equipment
  • case PKT-P7265
  • clamp probe PKT-P4200
  • crocodile clips PKT-P7015
  • digital multimeter PKT-P3415
  • K-type temperature probe PKT-PTF25
  • K-type thermocouple
  • test leads
  • test leads PKT-P7020
  • thermocouple adapter
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight2.5939 kg
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 8100
0 in TME stock
Net price for quantities from 1 pcs - 144.55 USDGross price for quantities from 1 pcs - 144.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.