+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 8101

Measuring kit: multimeters


Manufacturer: PEAKTECH

Manufacturer part number:
P 8101
TME Symbol:
PKT-P8101

Specification

Manufacturer
PEAKTECH
Type of measuring kit
multimeters
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Standard equipment
  • case
  • case PKT-P7305
  • K-type thermocouple
  • test leads
  • user's manual
Kit contents
  • electrical tester PKT-P1030
  • electrical tester PKT-P1095
  • PKT-P4350 current clamp
Gross weight2.8134 kg

WATCH VIDEO

See other products in this category: Multimeters - Sets PEAKTECH,
*
P 8101
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 160.00 USDGross price for quantities from 1 pcs - 160.00 USD