+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PKT0042CK

Wire: loudspeaker cable; flat; TLYp; 2x2.5mm2; stranded; Cu; black


Manufacturer: SIMECH

Manufacturer part number:
PKT0042CK
TME Symbol:
PKT0042CK

Specification

Manufacturer
SIMECH
Type of wire
loudspeaker cable
Wire cross-section shape
flat
Kind of cable
TLYp
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.3x6.8mm
Rated voltage
150V AC
Operating temperature
-15...70°C
Gross weight5.9839 kg
Certificates
See other products in this category: Speaker Cables SIMECH,
*
PKT0042CK
2 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 297.11 USDGross price for quantities from 1 rol - 297.11 USD
Net price for quantities from 3 rol - 267.40 USDGross price for quantities from 3 rol - 267.40 USD
Net price for quantities from 5 rol - 237.69 USDGross price for quantities from 5 rol - 237.69 USD
Net price for quantities from 10 rol - 207.98 USDGross price for quantities from 10 rol - 207.98 USD