+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-01-1027

Plastic bag; L: 270mm; Width: 100mm; Thick: 6um; HDPE; transparent

Manufacturer: PLAST

Manufacturer part number:
02-01-1027
TME Symbol:
PL.02-01-1027

Specification

Manufacturer
PLAST
Type of storage accessories
plastic bag
Length
270mm
Width
0.1m
Thickness
6µm
Material
HDPE
Colour
transparent
Dimensions
100x40x270mm
Quantity in set/package
1000pcs.
Gross weight576.43 g
EAN code5907501720626
See other products in this category: Packing PLAST,
*
02-01-1027
9 in TME stock
Net price for quantities from 1 pcg - 3.70 USDGross price for quantities from 1 pcg - 3.70 USD
Net price for quantities from 10 pcg - 3.29 USDGross price for quantities from 10 pcg - 3.29 USD
Net price for quantities from 50 pcg - 2.98 USDGross price for quantities from 50 pcg - 2.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg