+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-7633

Rubber bands; Width: 3mm; Thick: 1.5mm; rubber; green; Ø: 60mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7633
TME Symbol:
PL.07-01-7633

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
3mm
Thickness
1.5mm
Material
rubber
Colour
green
Diameter
60mm
Net weight
1kg
Gross weight1.0121 kg
See other products in this category: Packing PLAST,
*
07-01-7633
39 in TME stock
Net price for quantities from 1 pcg - 6.51 USDGross price for quantities from 1 pcg - 6.51 USD
Net price for quantities from 5 pcg - 5.79 USDGross price for quantities from 5 pcg - 5.79 USD
Net price for quantities from 10 pcg - 5.25 USDGross price for quantities from 10 pcg - 5.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.