+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-04-1012

Tarpaulin; L: 12m; Width: 10m; polyetylene; silver-brown; 210g/m2


Manufacturer: PLAST

Manufacturer part number:
07-04-1012
TME Symbol:
PL.07-04-1012

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
12m
Width
10m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
120m2
Gross weight24 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-1012
0 in TME stock
Net price for quantities from 1 pcs - 108.23 USDGross price for quantities from 1 pcs - 108.23 USD
Net price for quantities from 5 pcs - 101.46 USDGross price for quantities from 5 pcs - 101.46 USD
Net price for quantities from 10 pcs - 94.70 USDGross price for quantities from 10 pcs - 94.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.