+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-04-024

Stretch film; L: 81m; Width: 0.1m; Thick: 23um; transparent


Manufacturer: PLAST

Manufacturer part number:
04-04-024
TME Symbol:
PL.FS10/150

Specification

Manufacturer
PLAST
Type of storage accessories
Stretch film
Length
81m
Width
0.1m
Thickness
23µm
Colour
transparent
Application of storage accessories
designed for manual packing, pallets forming etc.
Features of storage accessories
high extensibility, strength and surface adhesivness
Elongation at rupture
150%
Gross weight235.1 g
EAN code5901669470638
See other products in this category: Packing PLAST,
*
04-04-024
53 in TME stock
Net price for quantities from 1 rol - 2.19 USDGross price for quantities from 1 rol - 2.19 USD
Net price for quantities from 5 rol - 1.95 USDGross price for quantities from 5 rol - 1.95 USD
Net price for quantities from 25 rol - 1.77 USDGross price for quantities from 25 rol - 1.77 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.