+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS50/2.5

Stretch film; Width: 0.5m; Thick: 23um; transparent; 2.2kg

Manufacturer: PLAST

Manufacturer part number:
FS50/2.5
TME Symbol:
PL.FS50/2.5

Specification

Manufacturer
PLAST
Type of storage accessories
Stretch film
Width
0.5m
Thickness
23µm
Colour
transparent
Application of storage accessories
designed for manual packing, pallets forming etc.
Features of storage accessories
high extensibility, strength and surface adhesivness
Elongation at rupture
150%
Net weight
2.2kg
Gross weight2.5093 kg
See other products in this category: Packing PLAST,
*
FS50/2.5
41 in TME stock
Net price for quantities from 1 rol - 13.39 USDGross price for quantities from 1 rol - 13.39 USD
Net price for quantities from 5 rol - 12.61 USDGross price for quantities from 5 rol - 12.61 USD
Net price for quantities from 25 rol - 11.82 USDGross price for quantities from 25 rol - 11.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.