+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-1925

Self-seal bag; L: 250mm; Width: 190mm; Thick: 45um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-05-1925
TME Symbol:
PL.TOR190X250

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.25m
Width
190mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight493.6 g
See other products in this category: Packing PLAST,
*
02-05-1925
42 in TME stock
Net price for quantities from 1 pcg - 4.78 USDGross price for quantities from 1 pcg - 4.78 USD
Net price for quantities from 10 pcg - 4.25 USDGross price for quantities from 10 pcg - 4.25 USD
Net price for quantities from 50 pcg - 3.85 USDGross price for quantities from 50 pcg - 3.85 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcg