+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR200X300

Self-seal bag; L: 300mm; Width: 200mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR200X300
TME Symbol:
PL.TOR200X300

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.3m
Width
200mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight617.5 g
See other products in this category: Packing PLAST,
*
PL.TOR200X300
1144 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.44 USDGross price for quantities from 1 pcg - 5.44 USD
Net price for quantities from 5 pcg - 4.83 USDGross price for quantities from 5 pcg - 4.83 USD
Net price for quantities from 10 pcg - 4.38 USDGross price for quantities from 10 pcg - 4.38 USD
Packaging method by the manufacturer:
Cardboard = 10 pcgCardboard = 20 pcg