+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR200X400

Self-seal bag; L: 400mm; Width: 200mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR200X400
TME Symbol:
PL.TOR200X400

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.4m
Width
200mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight785.7 g
See other products in this category: Packing PLAST,
*
PL.TOR200X400
25 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.96 USDGross price for quantities from 1 pcg - 6.96 USD
Net price for quantities from 5 pcg - 6.18 USDGross price for quantities from 5 pcg - 6.18 USD
Net price for quantities from 10 pcg - 5.61 USDGross price for quantities from 10 pcg - 5.61 USD
Packaging method by the manufacturer:Cardboard = 10 pcgCardboard = 20 pcg