+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-2332

Self-seal bag; L: 320mm; Width: 230mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-05-2332
TME Symbol:
PL.TOR230X320

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
320mm
Width
230mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight759.5 g
See other products in this category: Packing PLAST,
*
02-05-2332
30 in TME stock
Net price for quantities from 1 pcg - 6.89 USDGross price for quantities from 1 pcg - 6.89 USD
Net price for quantities from 10 pcg - 6.12 USDGross price for quantities from 10 pcg - 6.12 USD
Net price for quantities from 50 pcg - 5.55 USDGross price for quantities from 50 pcg - 5.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.