+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL03353SH0000G

Connector: pluggable terminal block; plug; female; PL; 10A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PL03353SH0000G
TME Symbol:
PL03353SH0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
PL
Current rating
10A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
snap-on
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...16AWG
Body colour
green
Contacts pitch
3.81mm
Locking system
friction lock
Operating temperature
-40...115°C
Lever colour
orange
Gross weight2.865 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
PL03353SH0000G
6 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 140 pcs - 0.49 USDGross price for quantities from 140 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.