+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2943WH-HB

Enclosure: multipurpose; X: 140mm; Y: 100mm; Z: 30mm; ABS; IP65

NEW

Manufacturer: GAINTA

Manufacturer part number:
PL2943WH-HB
TME Symbol:
PL2943WH-HB

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
100mm
Dimension Z
30mm
Enclosure material
ABS
IP rating
IP65
Flammability rating
UL94V-HB
Gross weight114.75 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL2943WH-HB
0 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 50 pcs - 5.22 USDGross price for quantities from 50 pcs - 5.22 USD
Net price for quantities from 120 pcs - 4.59 USDGross price for quantities from 120 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)