+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2SA-6000TL

RJ 45 coupler; silver; on cable; Cat 6a; Enclos.mat: metal

Manufacturer: LANBERG

Manufacturer part number:
PL2SA-6000TL
TME Symbol:
PL2SA-6000TL

Specification

Manufacturer
LANBERG
Type of network accessories
RJ 45 coupler
Colour
silver
Mounting
on cable
Ethernet category
Cat 6a
Enclosure material
metal
Electrical mounting
without tools
Wire size
26AWG...22AWG
Operating temperature
-25...68°C
Gross weight33.18 g
Certificates
EAN code5901969428285
See other products in this category: Computer Accessories - Others LANBERG,
*
PL2SA-6000TL
25 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)