+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934157101

Test lead; 60VDC; 30VAC; 16A; probe tip,banana plug 4mm; Len: 1m

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934157101
TME Symbol:
PL3RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
1m
Colour
red
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
PL 3
Engineering PN
934157101
Test lead configuration
  • banana plug 4mm
  • probe tip
Dimensions
Gross weight43.576 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934157101
24 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 5 pcs - 10.22 USDGross price for quantities from 5 pcs - 10.22 USD
Net price for quantities from 25 pcs - 9.32 USDGross price for quantities from 25 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs