+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-R6L

RFID reader; 7÷32V; RS232,single-wire,UART,WIEGAND; 54x85x7mm


Manufacturer: NETRONIX

Manufacturer part number:
PLA-R6L
TME Symbol:
PLA-R6L

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
54x85x7mm
Kind of transponder
ICODE, ISO1443A/B, ISO15693, Mifare Classic, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Body colour
black
Frequency
13.56MHz
Supply voltage
  • 7...32V
Interface
  • RS232
  • single-wire
  • UART
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
  • LED status indicator
Gross weight53.7 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-R6L
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.37 USDGross price for quantities from 1 pcs - 30.37 USD
Net price for quantities from 3 pcs - 29.11 USDGross price for quantities from 3 pcs - 29.11 USD
Net price for quantities from 10 pcs - 27.86 USDGross price for quantities from 10 pcs - 27.86 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs