+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA12435U

Reed switch; Pswitch: 10W; 32x15x6.8mm; Connection: cables; 0.4A


Manufacturer: CELDUC

Manufacturer part number:
PLA12435U
TME Symbol:
PLA12435U

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
32x15x6.8mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 100V
IP rating
IP67
Lead length
0.35m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...100°C
Gross weight10 g
Certificates
EAN code3760283304970
See other products in this category: Reed Sensors CELDUC,
*
PLA12435U
0 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 10 pcs - 18.37 USDGross price for quantities from 10 pcs - 18.37 USD
Net price for quantities from 30 pcs - 17.00 USDGross price for quantities from 30 pcs - 17.00 USD
Net price for quantities from 100 pcs - 15.97 USDGross price for quantities from 100 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.