+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB42357

Safety sign; self-adhesive folie,vinyl; black; 16mm; Marking: L2

Manufacturer: PARTEX

Manufacturer part number:
PLB42357
TME Symbol:
PLB42357

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie, vinyl
Colour
black
Diameter
16mm
Marking
L2
Gross weight37.68 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB42357
7 in TME stock
Net price for quantities from 1 set - 15.61 USDGross price for quantities from 1 set - 15.61 USD
Net price for quantities from 3 set - 14.04 USDGross price for quantities from 3 set - 14.04 USD
Net price for quantities from 5 set - 12.49 USDGross price for quantities from 5 set - 12.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set