+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB42437

Safety sign; self-adhesive folie,vinyl; yellow-green; 16mm

Manufacturer: PARTEX

Manufacturer part number:
PLB42437
TME Symbol:
PLB42437

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie, vinyl
Colour
yellow-green
Diameter
16mm
Marking
PE
Gross weight42.4 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB42437
11 in TME stock
Net price for quantities from 1 set - 20.99 USDGross price for quantities from 1 set - 20.99 USD
Net price for quantities from 3 set - 18.89 USDGross price for quantities from 3 set - 18.89 USD
Net price for quantities from 5 set - 16.79 USDGross price for quantities from 5 set - 16.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.