+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB42897

Safety sign; acrylic,self-adhesive folie; W: 50mm; H: 50mm; yellow

Manufacturer: PARTEX

Manufacturer part number:
PLB42897
TME Symbol:
PLB42897

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
acrylic, self-adhesive folie
Width
50mm
Height
50mm
Colour
yellow
No. of labels
40pcs.
Gross weight33.88 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB42897
2 in TME stock
Net price for quantities from 1 set - 20.99 USDGross price for quantities from 1 set - 20.99 USD
Net price for quantities from 3 set - 18.89 USDGross price for quantities from 3 set - 18.89 USD
Net price for quantities from 5 set - 16.79 USDGross price for quantities from 5 set - 16.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.