+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC-17330-BAT08

Battery: lithium; 17330,2/3A; 3.6V; 2100mAh; non-rechargeable

Manufacturer: BTO

Manufacturer part number:
PLC-17330-BAT08
TME Symbol:
PLC-17330-BAT08

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
2/3A, 17330
Rated voltage
3.6V
Capacity
2.1Ah
Battery features
non-rechargeable
Body dimensions
Ø16.5x35.4mm
Quantity in set/package
1pcs.
Leads
connectors
Maximum current
25mA
Operating temperature
-60...85°C
Max. forward impulse current
120mA
Application
Omron C20, Omron C20P, Omron C20PF, Omron C28P, Omron C28PF, Omron C40P, Omron C40PF, Omron C50K, Omron C60K, Omron C60P, Omron C60PF, Omron C120, Omron C120F, Omron C500, Omron C500F, Omron C1000H, Omron C1000HF, Omron C2000H, Omron CQM1, Omron CV1M, Omron CV500, Omron CV1000, Omron CVM1D, Omron GT600
Cell manufacturer
SAFT
Gross weight18.1 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
PLC-17330-BAT08
14 in TME stock
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 5 pcs - 13.50 USDGross price for quantities from 5 pcs - 13.50 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible