+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC-575332TA

Battery: lithium; 1/2AA,1/2R6; 3V; 850mAh; non-rechargeable; 1pcs.


Manufacturer: BTO

Manufacturer part number:
PLC-575332TA
TME Symbol:
PLC-575332TA

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
1/2AA, 1/2R6
Rated voltage
3V
Capacity
850mAh
Battery features
non-rechargeable
Body dimensions
Ø14.5x26mm
Quantity in set/package
1pcs.
Leads
connectors
Operating temperature
-40...85°C
Continuous current drain
7mA
Application
for Siemens controller, Siject CI16i, Siject CI16iP, Siject CI, Simatic S5-90U, Simatic S7-300, Simatic S7-312CPU, Simatic S7-314CPU, Simotion 810D, Simotion 810DE, Simotion 840D, Simotion 840DE, Simotion 840Di, Simotion D425, Simotion D435, Simotion D445, Simotion D840
Cell manufacturer
FDK
Gross weight10.6 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
PLC-575332TA
251 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 5 pcs - 13.15 USDGross price for quantities from 5 pcs - 13.15 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
Net price for quantities from 50 pcs - 10.69 USDGross price for quantities from 50 pcs - 10.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 50 pcs