+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC-C200H-BAT09

Battery: lithium; 2/3A,2/3R23,CR17335; 3V; 1800mAh; Ø17x34.5mm


Manufacturer: BTO

Manufacturer part number:
PLC-C200H-BAT09
TME Symbol:
PLC-C200H-BAT09

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
2/3A, 2/3R23, CR17335
Rated voltage
3V
Capacity
1.8Ah
Battery features
non-rechargeable
Body dimensions
Ø17x34.5mm
Quantity in set/package
1pcs.
Leads
connectors
Operating temperature
-40...85°C
Continuous current drain
8mA
Application
for OMRON controller
Cell manufacturer
FDK
Related items
3G2A9..., C20H..., C28H..., C40H..., C60H..., C200..., C200H..., C200HK..., C200HS..., FIT10-CPU0...
Gross weight20.37 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
PLC-C200H-BAT09
13 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 10 pcs - 12.50 USDGross price for quantities from 10 pcs - 12.50 USD
Net price for quantities from 50 pcs - 11.25 USDGross price for quantities from 50 pcs - 11.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible