+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC-CJ1W-BAT01

Battery: lithium; 1/2AA,1/2R6; 3V; 850mAh; non-rechargeable; 1pcs.


Manufacturer: BTO

Manufacturer part number:
PLC-CJ1W-BAT01
TME Symbol:
PLC-CJ1W-BAT01

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
1/2AA, 1/2R6
Rated voltage
3V
Capacity
850mAh
Battery features
non-rechargeable
Body dimensions
Ø14.5x26mm
Quantity in set/package
1pcs.
Leads
connectors
Operating temperature
-40...85°C
Continuous current drain
7mA
Application
CP1E, for OMRON controller, SYSMAC CJ1M, SYSMAC CJ2H, SYSMAC CJ2M, SYSMAC NJ501, SYSMAC NSJ5, SYSMAC NSJ8, SYSMAC NSJ10, SYSMAC NSJ12
Cell manufacturer
FDK
Gross weight10.3 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
PLC-CJ1W-BAT01
57 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.84 USDGross price for quantities from 5 pcs - 13.84 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 50 pcs - 11.43 USDGross price for quantities from 50 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible