+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BTO
Manufacturer | BTO | |
Type of battery | lithium | |
Cell size | 14500 | |
Rated voltage | 3.6V | |
Capacity | 2.5Ah | |
Battery features | non-rechargeable | |
Body dimensions | Ø14.65x50.3mm | |
Quantity in set/package | 1pcs. | |
Leads | connectors | |
Operating temperature | -55...85°C | |
Continuous current drain | 70mA | |
Application | for Mitsubishi controller, MelServo MR-J3, MelServo MR-J3-A4, MelServo MR-J3-A, MelServo MR-J3-B4, MelServo MR-J3-B, MelServo MR-J3-T4, MelServo MR-J3-T | |
Cell manufacturer | TEKCELL |