+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2980021

Relay: interface; Ucoil: 125VDC; SPDT; 6A; 3A/230VAC; 2A/24VDC; IP20


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2980021
TME Symbol:
PLC-RSC-125DC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
interface
Coil voltage
125V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
3A / 230V AC
DC contacts rating @R
2A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
PLC-RSC
Relay variant
interface
Operate time
5ms
Operating temperature
-40...60°C
Contact material
AgSnO
Body dimensions
6.2x80x94mm
Mechanical durability
100000000 cycles
IP rating
IP20
Coil current
3mA
Coil voltage min.
96.3V DC
Coil voltage max.
175V DC
Electrical connection
screw terminals
Turn-off time
8ms
Gross weight34 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
See other products from this series.:
*
2980021
0 in TME stock
Net price for quantities from 1 pcs - 24.95 USDGross price for quantities from 1 pcs - 24.95 USD
Net price for quantities from 5 pcs - 22.68 USDGross price for quantities from 5 pcs - 22.68 USD
Net price for quantities from 10 pcs - 21.46 USDGross price for quantities from 10 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.