+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC12425U

Reed switch; Pswitch: 8W; 32x15x6.8mm; Connection: cables; 250mA


Manufacturer: CELDUC

Manufacturer part number:
PLC12425U
TME Symbol:
PLC12425U

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
8W
Body dimensions
32x15x6.8mm
Connection
cables
Contacts configuration
SPDT
Switched current
0.25A
Switched voltage
max. 100V
IP rating
IP67
Lead length
1m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-25...85°C
Gross weight10 g
Certificates
EAN code3760283304895
See other products in this category: Reed Sensors CELDUC,
*
PLC12425U
0 in TME stock
Net price for quantities from 1 pcs - 28.32 USDGross price for quantities from 1 pcs - 28.32 USD
Net price for quantities from 10 pcs - 22.67 USDGross price for quantities from 10 pcs - 22.67 USD
Net price for quantities from 30 pcs - 21.24 USDGross price for quantities from 30 pcs - 21.24 USD
Net price for quantities from 100 pcs - 19.82 USDGross price for quantities from 100 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.