+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLC1M-S4-C

Cable tie; L: 109mm; W: 4.3mm; natural; polyamide; Ømax: 19mm

Manufacturer: PANDUIT

Manufacturer part number:
PLC1M-S4-C
TME Symbol:
PLC1M-S4-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
109mm
Tie width
4.3mm
Colour
natural
Tie material
polyamide
Loop diameter max
19mm
Gross weight0.479 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PLC1M-S4-C
0 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs