+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLCC-52SMD

Socket: integrated circuits; PLCC52; SMT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC-52SMD
TME Symbol:
PLCC-52SMD

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC52
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Mechanical mounting
on PCBs
Gross weight2.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC-52SMD
1370 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.82 USDGross price for quantities from 2 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 22 pcs - 1.10 USDGross price for quantities from 22 pcs - 1.10 USD
Net price for quantities from 110 pcs - 0.81 USDGross price for quantities from 110 pcs - 0.81 USD
Net price for quantities from 440 pcs - 0.66 USDGross price for quantities from 440 pcs - 0.66 USD