+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLED13US-A

Thyristor: PLED; Urmax: 13V; DO214AA; SMD; UBO: 44V; reel,tape


Manufacturer: LITTELFUSE

Manufacturer part number:
PLED13US-A
TME Symbol:
PLED13US-A-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
PLED
Max. off-state voltage
13V
Case
DO214AA
Mounting
SMD
Breakover voltage
44V
Application
automotive industry
Features of semiconductor devices
open LED protector
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others LITTELFUSE,
*
PLED13US-A
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.