+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLG.M0.2GL.LG

Connector: circular; plug; PIN: 2; female; industrial; 1P; IP50; 10A


Manufacturer: LEMO

Manufacturer part number:
PLG.M0.2GL.LG
TME Symbol:
PLG.M0.2GL.LG

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
2
Kind of connector
female
Connector family
industrial
Manufacturer series
1P
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Body material
plastic
Locking system
internal bayonet, push-pull
Current rating
10A
Wire cross-section
0.5mm2
Gross weight4.72 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PLG.M0.2GL.LG
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.50 USDGross price for quantities from 1 pcs - 22.50 USD
Net price for quantities from 5 pcs - 20.75 USDGross price for quantities from 5 pcs - 20.75 USD
Net price for quantities from 10 pcs - 19.43 USDGross price for quantities from 10 pcs - 19.43 USD
Net price for quantities from 25 pcs - 17.89 USDGross price for quantities from 25 pcs - 17.89 USD
Net price for quantities from 50 pcs - 16.91 USDGross price for quantities from 50 pcs - 16.91 USD
Net price for quantities from 100 pcs - 16.36 USDGross price for quantities from 100 pcs - 16.36 USD