+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLNA2A

Limit switch; plunger; NC x2; 10A; PG11; IP40; 84x46x40mm; -25÷70°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PLNA2A
TME Symbol:
PLNA2A

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NC x2
Contact current max.
10A
Connection
PG11
IP rating
IP40
Body dimensions
84x46x40mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
72x35.5mm
Gross weight270 g
Certificates
EAN code8013975078273
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
PLNA2A
0 in TME stock
Net price for quantities from 1 pcs - 46.17 USDGross price for quantities from 1 pcs - 46.17 USD
Net price for quantities from 5 pcs - 43.29 USDGross price for quantities from 5 pcs - 43.29 USD
Net price for quantities from 10 pcs - 40.40 USDGross price for quantities from 10 pcs - 40.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.