+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLNU1A

Limit switch; plunger; NC + NO; 10A; PG11; IP40; 84x46x40mm; metal


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PLNU1A
TME Symbol:
PLNU1A

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NC + NO
Contact current max.
10A
Connection
PG11
IP rating
IP40
Body dimensions
84x46x40mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
72x35.5mm
Gross weight270 g
Certificates
EAN code8013975078457
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
PLNU1A
0 in TME stock
Net price for quantities from 1 pcs - 42.11 USDGross price for quantities from 1 pcs - 42.11 USD
Net price for quantities from 5 pcs - 39.48 USDGross price for quantities from 5 pcs - 39.48 USD
Net price for quantities from 10 pcs - 36.85 USDGross price for quantities from 10 pcs - 36.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.