+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLP1-2.5MM-FD

Fiber for LED; Ø3mm; L: 2.5mm; round; Front: flat; straight; PLP1


Manufacturer: BIVAR

Manufacturer part number:
PLP1-2.5MM-FD
TME Symbol:
PLP1-2.5MM-FD

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
2.5mm
Shape
round
Front
flat
Holder variant
straight
Manufacturer series
PLP1
Version
with flange
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP1-2.5MM-FD
0 in TME stock
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 10000 pcs - 0.71 USDGross price for quantities from 10000 pcs - 0.71 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.