+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLP1-2.5MM-FS

Fiber for LED; Ø3mm; L: 2.5mm; round; Front: flat; straight; PLP1


Manufacturer: BIVAR

Manufacturer part number:
PLP1-2.5MM-FS
TME Symbol:
PLP1-2.5MM-FS

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
2.5mm
Shape
round
Front
flat
Holder variant
straight
Colour
smoky
Manufacturer series
PLP1
Version
with flange
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP1-2.5MM-FS
0 in TME stock
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 10000 pcs - 0.72 USDGross price for quantities from 10000 pcs - 0.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.