+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLP1-9MM

Fiber for LED; Ø3mm; L: 9mm; round; Front: convex; straight; PLP1


Manufacturer: BIVAR

Manufacturer part number:
PLP1-9MM
TME Symbol:
PLP1-9MM

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
9mm
Shape
round
Front
convex
Holder variant
straight
Colour
transparent
Manufacturer series
PLP1
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP1-9MM
0 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 10000 pcs - 0.63 USDGross price for quantities from 10000 pcs - 0.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.