+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLP2-2.5MM-S

Fiber for LED; Ø3mm; L: 2.5mm; round; Front: convex; straight; PLP2


Manufacturer: BIVAR

Manufacturer part number:
PLP2-2.5MM-S
TME Symbol:
PLP2-2.5MM-S

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
2.5mm
Shape
round
Front
convex
Holder variant
straight
Colour
smoky
Manufacturer series
PLP2
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP2-2.5MM-S
0 in TME stock
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.