+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLPC1-375

Fiber for LED; Ø: 1.3mm; L: 9.5mm; round; Front: convex

NEW

Manufacturer: BIVAR

Manufacturer part number:
PLPC1-375
TME Symbol:
PLPC1-375

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
1.3mm
Length
9.5mm
Shape
round
Front
convex
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLPC1-375
0 in TME stock
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 200 pcs - 1.51 USDGross price for quantities from 200 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
No. of pieces (Multiplicity: 5)