+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLPC2-10MM

Fiber for LED; Ø2.3mm; L: 10mm; round; Front: flat; straight; PLPC2

Manufacturer: BIVAR

Manufacturer part number:
PLPC2-10MM
TME Symbol:
PLPC2-10MM

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2.3mm
Length
10mm
Shape
round
Front
flat
Holder variant
straight
Colour
transparent
Manufacturer series
PLPC2
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLPC2-10MM
114 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)