+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLPC3-313

Fiber for LED; Ø3.3mm; L: 7.9mm; round; Front: flat; straight; PLPC3

Manufacturer: BIVAR

Manufacturer part number:
PLPC3-313
TME Symbol:
PLPC3-313

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.3mm
Length
7.9mm
Shape
round
Front
flat
Holder variant
straight
Colour
transparent
Manufacturer series
PLPC3
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLPC3-313
0 in TME stock
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
Net price for quantities from 10000 pcs - 1.48 USDGross price for quantities from 10000 pcs - 1.48 USD
No. of pieces (Multiplicity: 100)