+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLPQ3-125

Fiber for LED; 3.3x3.3mm; L: 3.2mm; square; Front: convex; straight


Manufacturer: BIVAR

Manufacturer part number:
PLPQ3-125
TME Symbol:
PLPQ3-125

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
3.3x3.3mm
Length
3.2mm
Shape
square
Front
convex
Holder variant
straight
Colour
transparent
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLPQ3-125
0 in TME stock
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 10000 pcs - 1.09 USDGross price for quantities from 10000 pcs - 1.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.