+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLST4HS25-TL300

Cable tie; L: 389mm; W: 7.6mm; black; polyamide; 534N; Ømax: 101mm

Manufacturer: PANDUIT

Manufacturer part number:
PLST4HS25-TL300
TME Symbol:
PLST4HS25-TL300

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
389mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
101mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLST
Gross weight1.78 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLST4HS25-TL300
0 in TME stock
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 1250 pcs - 1.06 USDGross price for quantities from 1250 pcs - 1.06 USD
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 0.93 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.