+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT1.5I-M120

Cable tie; L: 142mm; W: 3.6mm; black; polyamide; 111N; Ømax: 35mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1.5I-M120
TME Symbol:
PLT1.5I-M120

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
142mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
111N
Loop diameter max
35mm
Flammability rating
UL94HB
Operating temperature
-60...90°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight0.64 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1.5I-M120
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.