+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT3S-C186

Cable tie; L: 292mm; W: 4.8mm; blue; polypropylene; 133N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3S-C186
TME Symbol:
PLT3S-C186

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with metal
Length
292mm
Tie width
4.8mm
Colour
blue
Tie material
polypropylene
Tie strength
133N
Loop diameter max
76mm
Operating temperature
-40...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature, UV rays
Gross weight2.433 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3S-C186
2600 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 100 pcs