+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT4H-TL100

Cable tie; L: 368mm; W: 7.6mm; black; polypropylene; 222N; -60÷115°C


Manufacturer: PANDUIT

Manufacturer part number:
PLT4H-TL100
TME Symbol:
PLT4H-TL100

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
368mm
Tie width
7.6mm
Colour
black
Tie material
polypropylene
Tie strength
222N
Loop diameter max
102mm
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature, UV rays
Gross weight1.29 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4H-TL100
0 in TME stock
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 1250 pcs - 0.32 USDGross price for quantities from 1250 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.