+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLT5H-L

Cable tie; L: 450mm; W: 8.9mm; polyamide; natural; 778N; Ømax: 127mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT5H-L
TME Symbol:
PLT5H-L

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
0.45m
Tie width
8.9mm
Tie material
polyamide
Colour
natural
Tie strength
778N
Loop diameter max
127mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight5.87 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT5H-L
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD