+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT8H-L0

Cable tie; L: 779mm; W: 8.9mm; black; polyamide; 778N; Ømax: 229mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT8H-L0
TME Symbol:
PLT8H-L0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
779mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
229mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight9 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT8H-L0
0 in TME stock
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 50)